Infineon IPL60R N-Channel MOSFET, 17 A, 600 V Enhancement, 5-Pin ThinPAK IPL60R125C7AUMA1
- RS Stock No.:
- 222-4913
- Mfr. Part No.:
- IPL60R125C7AUMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$9,609.00
(exc. GST)
$10,569.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 August 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $3.203 | $9,609.00 |
| 15000 + | $3.042 | $9,126.00 |
*price indicative
- RS Stock No.:
- 222-4913
- Mfr. Part No.:
- IPL60R125C7AUMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 17A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | IPL60R | |
| Package Type | ThinPAK | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 120mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 900mV | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 103W | |
| Typical Gate Charge Qg @ Vgs | 34nC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 8.1mm | |
| Standards/Approvals | No | |
| Length | 8.1mm | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 17A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series IPL60R | ||
Package Type ThinPAK | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 120mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 900mV | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 103W | ||
Typical Gate Charge Qg @ Vgs 34nC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Width 8.1mm | ||
Standards/Approvals No | ||
Length 8.1mm | ||
Height 1.1mm | ||
Automotive Standard No | ||
Related links
- Infineon IPL60R Type N-Channel MOSFET 600 V Enhancement, 5-Pin ThinPAK IPL60R125C7AUMA1
- Infineon IPL60R Type N-Channel MOSFET 650 V Enhancement, 5-Pin ThinPAK
- Infineon IPL60R Type N-Channel MOSFET 600 V Enhancement, 5-Pin ThinPAK
- Infineon IPL60R Type N-Channel MOSFET 650 V Enhancement, 5-Pin ThinPAK
- Infineon IPL60R Type N-Channel MOSFET 600 V Enhancement, 5-Pin ThinPAK
- Infineon IPL60R Type N-Channel MOSFET 650 V Enhancement, 5-Pin ThinPAK IPL65R070C7AUMA1
- Infineon IPL60R Type N-Channel MOSFET 600 V Enhancement, 5-Pin ThinPAK IPL60R075CFD7AUMA1
- Infineon IPL60R Type N-Channel MOSFET 650 V Enhancement, 5-Pin ThinPAK IPL65R195C7AUMA1
