Infineon CoolMOS N-Channel MOSFET, 37.9 A, 650 V Enhancement, 3-Pin TO-220 IPA60R099P6XKSA1
- RS Stock No.:
- 222-4640
- Mfr. Part No.:
- IPA60R099P6XKSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $1.40
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$16.46
(exc. GST)
$18.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 858 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $8.23 | $16.46 | - |
| 10 - 98 | $8.09 | $16.18 | $1.40 |
| 100 - 248 | $7.95 | $15.90 | $28.00 |
| 250 - 498 | $7.81 | $15.62 | $105.00 |
| 500 + | $7.67 | $15.34 | $280.00 |
*price indicative
- RS Stock No.:
- 222-4640
- Mfr. Part No.:
- IPA60R099P6XKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 37.9A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | CoolMOS | |
| Package Type | TO-220 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 99mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 37.9A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series CoolMOS | ||
Package Type TO-220 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 99mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon design of Cool MOS™ is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction (SJ) principle and pioneered by Infineon Technologies. Cool MOS™ P6 series combines the experience of the leading SJ MOSFET supplier with high class innovation. The offered devices provide all benefits of a fast switching SJ MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, more compact, lighter and cooler.
Increased MOSFET dv/dt ruggedness
Extremely low losses due to very low FOM Rdson*Qg and Eoss
Very high commutation ruggedness
Pb-free plating Halogen free mold compound
Related links
- Infineon CoolMOS Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS P6 Type N-Channel MOSFET 650 V Enhancement, 4-Pin TO-220
- Infineon CoolMOS P6 Type N-Channel MOSFET 650 V Enhancement, 4-Pin TO-220 IPP60R099P6XKSA1
- Infineon CoolMOS Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
