ROHM RRS050 Type P-Channel MOSFET, 9 A, 30 V Enhancement, 8-Pin SOP RRS090P03HZGTB
- RS Stock No.:
- 222-4362
- Mfr. Part No.:
- RRS090P03HZGTB
- Brand:
- ROHM
This image is representative of the product range
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$18.03
(exc. GST)
$19.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,335 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $3.606 | $18.03 | - |
| 50 - 95 | $3.492 | $17.46 | 3% |
| 100 - 245 | $3.388 | $16.94 | 6% |
| 250 - 995 | $3.288 | $16.44 | 8% |
| 1000 + | $3.186 | $15.93 | 11% |
*price indicative
- RS Stock No.:
- 222-4362
- Mfr. Part No.:
- RRS090P03HZGTB
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 9A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOP | |
| Series | RRS050 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 15.4mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 30nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 2W | |
| Forward Voltage Vf | -1.2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | AEC-Q101 | |
| Length | 5.2mm | |
| Height | 6.3mm | |
| Width | 1.75mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 9A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOP | ||
Series RRS050 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 15.4mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 30nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 2W | ||
Forward Voltage Vf -1.2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals AEC-Q101 | ||
Length 5.2mm | ||
Height 6.3mm | ||
Width 1.75mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- ROHM RRS050 Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOP
- ROHM RRS050 Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOP
- ROHM RRS050 Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOP RRS050P03HZGTB
- ROHM Dual SP8M4 2 Type N 9 A 8-Pin SOP
- ROHM Dual SP8M4 2 Type N 9 A 8-Pin SOP SP8M4HZGTB
- ROHM Dual SH8MA4 2 Type P 9 A 8-Pin SOP SH8MA4TB1
- DiodesZetex Type P-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI5060-8 DMT36M1LPS-13
- DiodesZetex Type P-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI3333-8 DMP3021SFVWQ-7
