DiodesZetex DMN N-Channel MOSFET, 1.3 A, 20 V Enhancement, 3-Pin SOT-323 DMN2310UW-7
- RS Stock No.:
- 222-2829
- Mfr. Part No.:
- DMN2310UW-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 100 more to save $0.40
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$8.25
(exc. GST)
$9.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,950 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | $0.165 | $8.25 | - |
| 100 - 200 | $0.161 | $8.05 | $0.40 |
| 250 - 450 | $0.159 | $7.95 | $1.50 |
| 500 - 950 | $0.156 | $7.80 | $4.50 |
| 1000 + | $0.153 | $7.65 | $12.00 |
*price indicative
- RS Stock No.:
- 222-2829
- Mfr. Part No.:
- DMN2310UW-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 1.3A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SOT-323 | |
| Series | DMN | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 200mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 0.45W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 0.7nC | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.2mm | |
| Height | 1.1mm | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 1.3A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SOT-323 | ||
Series DMN | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 200mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 0.45W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 0.7nC | ||
Maximum Gate Source Voltage Vgs 8V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Length 2.2mm | ||
Height 1.1mm | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Related links
- DiodesZetex DMN Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323
- DiodesZetex DMN Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323 DMN2310UWQ-7
- DiodesZetex DMN Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323
- DiodesZetex DMN Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323 DMN2710UW-7
- DiodesZetex DMN Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323 DMN2710UWQ-7
- DiodesZetex DMN Type N-Channel MOSFET 20 V Enhancement, 3-Pin X2-DFN
- DiodesZetex DMN Type N-Channel MOSFET 20 V Enhancement, 3-Pin X2-DFN DMN2300UFB4-7B
- DiodesZetex DMN Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
