onsemi Half Bridge NXV65HR Type N-Channel MOSFET, 26 A, 650 V, 16-Pin APMCA-A16
- RS Stock No.:
- 221-6761
- Mfr. Part No.:
- NXV65HR82DS1
- Brand:
- onsemi
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 221-6761
- Mfr. Part No.:
- NXV65HR82DS1
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 26A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | NXV65HR | |
| Package Type | APMCA-A16 | |
| Mount Type | Through Hole | |
| Pin Count | 16 | |
| Maximum Drain Source Resistance Rds | 0.082Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 128W | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Half Bridge | |
| Length | 40.3mm | |
| Standards/Approvals | RoHS | |
| Height | 4.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 26A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series NXV65HR | ||
Package Type APMCA-A16 | ||
Mount Type Through Hole | ||
Pin Count 16 | ||
Maximum Drain Source Resistance Rds 0.082Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 128W | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Half Bridge | ||
Length 40.3mm | ||
Standards/Approvals RoHS | ||
Height 4.7mm | ||
Automotive Standard AEC-Q101 | ||
The ON Semiconductor on-board charger H-bridge in APM16 series for LLC and phase-shifted DC-DC converter. It enable design of small, efficient and reliable system for reduced vehicle fuel consumption and CO2 emissions. It has 82mΩ superFET3 H-bridge on Al²O³ DBC substrate with 5 kV isolation in a compact APM16 transfer molded module.
5 kV/1 s electrically isolated substrate for easy assembly
Compact design for low total module resistance
Module serialization for full traceability
Related links
- onsemi Half Bridge NXV65HR Type N-Channel MOSFET 650 V, 16-Pin APMCA-A16 NXV65HR82DS1
- onsemi Half Bridge NXV65HR Type N-Channel MOSFET 650 V, 16-Pin APMCA-A16
- onsemi Half Bridge NXV65HR Type N-Channel MOSFET 650 V, 16-Pin APMCA-A16 NXV65HR82DZ1
- onsemi Half Bridge NXV65HR Type N-Channel MOSFET 650 V, 16-Pin APMCA-A16 NXV65HR82DZ2
- onsemi Half Bridge NXV65HR Type N-Channel MOSFET 650 V, 16-Pin APMCA-A16 NXV65HR82DS2
- onsemi Half Bridge 16 Power Switch IC 24-Pin, SSOP
- onsemi Half Bridge 1 SIP
- Vishay VS-GT200TS065S 476 A 650 V Panel
