onsemi NVMFS5C Type N-Channel MOSFET, 277 A, 40 V Enhancement, 5-Pin DFN
- RS Stock No.:
- 221-6751
- Mfr. Part No.:
- NVMFS5C420NLT1G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-6751
- Mfr. Part No.:
- NVMFS5C420NLT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 277A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | NVMFS5C | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 1mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20 V | |
| Maximum Power Dissipation Pd | 146W | |
| Typical Gate Charge Qg @ Vgs | 100nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.3mm | |
| Standards/Approvals | RoHS, AEC-Q101 and PPAP Capable | |
| Width | 1.1 mm | |
| Height | 5.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 277A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series NVMFS5C | ||
Package Type DFN | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 1mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20 V | ||
Maximum Power Dissipation Pd 146W | ||
Typical Gate Charge Qg @ Vgs 100nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Length 6.3mm | ||
Standards/Approvals RoHS, AEC-Q101 and PPAP Capable | ||
Width 1.1 mm | ||
Height 5.3mm | ||
Automotive Standard No | ||
The ON Semiconductor automotive power MOSFET in a 5x6mm flat lead package designed for compact and efficient designs and including high thermal performance. It available for Enhanced Optical Inspection. AEC-Q101 Qualified MOSFET and PPAP capable suitable for automotive applications.
Low RDS(on) to minimize conduction losses
Low QG and capacitance to minimize driver losses
Related links
- onsemi NVMFS5C Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN NVMFS5C420NLT1G
- onsemi NVMFS5C Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN
- onsemi NVMFS5C Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN NVMFS5C420NLWFT1G
- onsemi NVMFS5C Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN
- onsemi NVMFS5C Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN NVMFS5C420NT1G
- onsemi Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN
- onsemi NVMFS5H663NL Type N-Channel MOSFET 60 V Enhancement, 5-Pin DFN
- onsemi NTMFS1D7N Type N-Channel MOSFET 30 V Enhancement, 5-Pin DFN
