onsemi NTMT150N N-Channel MOSFET, 24 A, 650 V Enhancement, 4-Pin PQFN
- RS Stock No.:
- 221-6737
- Mfr. Part No.:
- NTMT150N65S3HF
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-6737
- Mfr. Part No.:
- NTMT150N65S3HF
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 24A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | PQFN | |
| Series | NTMT150N | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 150mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 43nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 192W | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Operating Temperature | 175°C | |
| Height | 8.1mm | |
| Length | 8.1mm | |
| Standards/Approvals | RoHS | |
| Width | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 24A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type PQFN | ||
Series NTMT150N | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 150mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 43nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 192W | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Operating Temperature 175°C | ||
Height 8.1mm | ||
Length 8.1mm | ||
Standards/Approvals RoHS | ||
Width 1.1mm | ||
Automotive Standard No | ||
The ON Semiconductor SUPERFET III MOSFET has high voltage super−junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on−resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provides superior switching performance, and withstand extreme dv/dt rate.
Ultra low gate charge
low effective output capacitance 400 pF
100% avalanche tested
Related links
- onsemi NTMT150N Type N-Channel MOSFET 650 V Enhancement, 4-Pin PQFN NTMT150N65S3HF
- onsemi FCMT Type N-Channel MOSFET 650 V Enhancement, 4-Pin PQFN
- onsemi FCMT Type N-Channel MOSFET 650 V Enhancement, 4-Pin PQFN FCMT125N65S3
- onsemi NTMT190N Type N-Channel MOSFET 650 V Enhancement, 4-Pin PQFN
- onsemi NTMT110N Type N-Channel MOSFET 650 V Enhancement, 4-Pin PQFN
- onsemi FCMT Type N-Channel MOSFET 650 V Enhancement, 4-Pin PQFN
- onsemi NTMT090N Type N-Channel MOSFET 650 V Enhancement, 4-Pin PQFN
- onsemi NTMT090N Type N-Channel MOSFET 650 V Enhancement, 4-Pin PQFN NTMT090N65S3HF
