onsemi NTBGS3D N-Channel MOSFET, 127 A, 60 V Enhancement, 7-Pin TO-263 NTBGS3D5N06C

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
221-6704
Mfr. Part No.:
NTBGS3D5N06C
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

127A

Maximum Drain Source Voltage Vds

60V

Series

NTBGS3D

Package Type

TO-263

Mount Type

Surface

Pin Count

7

Maximum Drain Source Resistance Rds

3.7mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

39nC

Maximum Power Dissipation Pd

115W

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Width

4.7mm

Length

10.2mm

Standards/Approvals

RoHS

Height

15.7mm

Automotive Standard

No

The ON Semiconductor 60V of power MOSFET used 127A of drain current with single N−channel. It has lower switching noise/EMI and minimize conduction losses.

Low RDS(on) to minimize conduction losses

Low capacitance to minimize driver losses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy