Infineon C7 GOLD N-Channel MOSFET & Diode, 83 A, 650 V Enhancement, 10-Pin HDSOP IPDD60R080G7XTMA1

This image is representative of the product range

Get a bulk buy discount

Add 426 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$21.93

(exc. GST)

$24.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 424$10.965$21.93-
426 - 848$10.69$21.382%
850 +$10.535$21.073%

*price indicative

Packaging Options:
RS Stock No.:
220-7418
Mfr. Part No.:
IPDD60R080G7XTMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET & Diode

Maximum Continuous Drain Current Id

83A

Maximum Drain Source Voltage Vds

650V

Series

C7 GOLD

Package Type

HDSOP

Mount Type

Surface

Pin Count

10

Maximum Drain Source Resistance Rds

80mΩ

Channel Mode

Enhancement

Forward Voltage Vf

800mV

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

42nC

Maximum Power Dissipation Pd

174W

Length

6.6mm

Width

2.35mm

Standards/Approvals

No

Height

21.11mm

Automotive Standard

No

The Infineon technologies introduces Double DPAK (DDPAK), the first top-side cooled surface mount device (SMD) package addressing high power SMPS applications such as PC power, solar, server and telecom. The benefits of the already existing high voltage technology 600V Cool MOS G7 super junction (SJ) MOSFETis combined with the innovative concept of top-side cooling, providing a system solution for high current hard switching topologies such as PFC and a high-end efficiency solution for LLC topologies.

Gives best-in-class FOM RDS(on) x Eoss and RDS(on) x Qg

Innovative top-side cooling concept

Inbuilt 4th pin Kelvin source configuration and low parasitic source inductance

TCOB capability of >> 2.000 cycles, MSL1 compliant and total Pb-free

Enabling highest energy efficiency

Thermal decoupling of board and semiconductor allows to overcome thermal PCB limits

Reduced parasitic source inductance improves e efficiency and ease-of-use

Enables higher power density solutions

Exceeding the highest quality standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy