Infineon CoolMOS P7 N-Channel MOSFET & Diode, 26 A, 650 V Enhancement, 3-Pin TO-220 IPA60R120P7XKSA1

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$34.33

(exc. GST)

$37.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 10$6.866$34.33-
15 - 20$6.696$33.482%
25 +$6.596$32.983%

*price indicative

Packaging Options:
RS Stock No.:
220-7368
Mfr. Part No.:
IPA60R120P7XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET & Diode

Channel Type

N

Maximum Continuous Drain Current Id

26A

Maximum Drain Source Voltage Vds

650V

Series

CoolMOS P7

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

120mΩ

Channel Mode

Enhancement

Forward Voltage Vf

900mV

Maximum Power Dissipation Pd

28W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

30V

Maximum Operating Temperature

+150°C

Standards/Approvals

No

Automotive Standard

No

Infineon CoolMOS P7 Series MOSFET & Diode, 650V Maximum Drain Source Voltage, 78A Maximum Continuous Drain Current - IPA60R120P7XKSA1


This MOSFET & diode is a high-voltage power switching device designed for through-hole mounting in TO-220 packages, combining an N-channel enhancement-mode transistor with an integrated diode for use in demanding electronic power circuits. It is intended for applications that require substantial current capability and elevated temperature endurance, operating across a wide ambient temperature span.

Features and Benefits:


• 650V rating enables high-voltage switching in single device
• 78A continuous drain current supports heavy load handling
• 120mΩ low on-resistance reduces conduction losses
• 28W maximum power dissipation permits sustained power handling
• 0.9V forward diode voltage minimises diode conduction loss
• 30V gate-source limit allows standard gate drive voltages

Applications


• Suitable for high-voltage power converters and inverters
• Ideal for industrial motor drive switching stages
• Used with switch-mode power supplies requiring high current
• Can be used for power factor correction circuits
• Suitable for replacement in through-hole TO-220 designs

What thermal range can this component tolerate in operation?


It can operate from -55°C up to +150°C, enabling use in high-temperature environments.

What mounting method does it require for PCB assembly?


It is intended for through-hole mounting in a TO-220 package for secure mechanical and thermal attachment.

What channel and conduction mode does it use for switching?


The device uses an N-channel semiconductor configured in enhancement mode for standard gate-driven conduction.

Is it specified for automotive grade compliance?


It is not designated as meeting automotive standard classification.

How many pins does the package provide for electrical connection?


The package presents three pins for gate, drain and source connections.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy