Infineon CoolMOS CSFD Type N-Channel MOSFET, 236 A, 650 V Enhancement, 3-Pin TO-247 IPW60R037CSFDXKSA1
- RS Stock No.:
- 219-6021
- Mfr. Part No.:
- IPW60R037CSFDXKSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$14.47
(exc. GST)
$15.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $14.47 |
| 10 - 99 | $14.12 |
| 100 - 249 | $13.78 |
| 250 - 499 | $13.44 |
| 500 + | $13.12 |
*price indicative
- RS Stock No.:
- 219-6021
- Mfr. Part No.:
- IPW60R037CSFDXKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 236A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-247 | |
| Series | CoolMOS CSFD | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 37mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 136nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20 V | |
| Maximum Power Dissipation Pd | 245W | |
| Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 150°C | |
| Width | 21.1 mm | |
| Length | 16.13mm | |
| Standards/Approvals | No | |
| Height | 5.21mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 236A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-247 | ||
Series CoolMOS CSFD | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 37mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 136nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20 V | ||
Maximum Power Dissipation Pd 245W | ||
Forward Voltage Vf 1V | ||
Maximum Operating Temperature 150°C | ||
Width 21.1 mm | ||
Length 16.13mm | ||
Standards/Approvals No | ||
Height 5.21mm | ||
Automotive Standard No | ||
The Infineon IPW60R037CSFD CoolMOS superjunction MOSFET is an optimized device tailored to address the off-board EV-charging market segment. Thanks to low gate charge (Qg) and improved switching behaviour it offers highest efficiency in the targeted market. In addition to that it comes along with an integrated fast body diode and tremendously reduced reverse recovery charge (Qrr) leading to highest reliability in resonant topologies. Due to these features the IPW60R037CSFD meets the efficiency and reliability standards of the off-board EV-charging station market and furthermore supports high power density solutions.
Ultra-fast body diode
Best-in-class reverse recovery charge (Qrr)
Improved reverse diode dv/dt and dif/dt ruggedness
Related links
- Infineon CoolMOS CSFD Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS CSFD Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS CSFD Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IPW60R024CFD7XKSA1
- Infineon CoolMOS Type N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS Type N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS CP Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
