STMicroelectronics RF3L05150CB4 N-Channel MOSFET, 2.5 A, 90 V, 5-Pin LBB RF3L05150CB4
- RS Stock No.:
- 218-4819
- Mfr. Part No.:
- RF3L05150CB4
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 218-4819
- Mfr. Part No.:
- RF3L05150CB4
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | RF3L05150CB4 | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 2.5 A | |
| Maximum Drain Source Voltage (Vds) | 90 V | |
| Pin Count | 5 | |
| Package Type | LBB | |
| Maximum Drain Source Resistance (Rds) | 1 Ω | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series RF3L05150CB4 | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 2.5 A | ||
Maximum Drain Source Voltage (Vds) 90 V | ||
Pin Count 5 | ||
Package Type LBB | ||
Maximum Drain Source Resistance (Rds) 1 Ω | ||
Mount Type Surface | ||
The STMicroelectronics XXXx Is the state of the ART LDMOS FET designed for wide-band communication and ISM applications with frequencies from HF to 1 GHz. This product also finds application in 136-174 MHz commercial ground communication and 30-512 MHz Jammer, ground/air communication systems.
Has Integrated ESD Protection
Has High Efficiency and Linear Gain operations
Has European Directive 2002/95/EC Compliance
Related links
- STMicroelectronics Type N-Channel MOSFET 90 V, 5-Pin LBB RF3L05150CB4
- STMicroelectronics Single RF3L Type N-Channel MOSFET 5-Pin LBB
- STMicroelectronics Single RF3L Type N-Channel MOSFET 5-Pin LBB RF3L05250CB4
- STMicroelectronics Dual N-Channel MOSFET 5-Pin LBB
- STMicroelectronics Dual N-Channel MOSFET 5-Pin LBB RF5L15120CB4
- STMicroelectronics Type N-Channel MOSFET 650 V, 5-Pin SCTL90N65G2V
- STMicroelectronics Type N-Channel MOSFET 600 V Enhancement, 5-Pin PowerFLAT
- STMicroelectronics Type N-Channel MOSFET 600 V Enhancement, 5-Pin PowerFLAT
