Infineon HEXFET Type P-Channel MOSFET, 13 A, 150 V, 3-Pin TO-263 IRF6215STRLPBF
- RS Stock No.:
- 218-3098
- Mfr. Part No.:
- IRF6215STRLPBF
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 210 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 15 units)*
$44.93
(exc. GST)
$49.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 15 - 195 | $2.995 | $44.93 | - |
| 210 - 390 | $2.941 | $44.12 | 1% |
| 405 + | $2.887 | $43.31 | 3% |
*price indicative
- RS Stock No.:
- 218-3098
- Mfr. Part No.:
- IRF6215STRLPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 13A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Series | HEXFET | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 290mΩ | |
| Typical Gate Charge Qg @ Vgs | 44nC | |
| Maximum Power Dissipation Pd | 110W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | -1.6V | |
| Standards/Approvals | No | |
| Width | 9.65mm | |
| Length | 10.67mm | |
| Height | 4.83mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 13A | ||
Maximum Drain Source Voltage Vds 150V | ||
Series HEXFET | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 290mΩ | ||
Typical Gate Charge Qg @ Vgs 44nC | ||
Maximum Power Dissipation Pd 110W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf -1.6V | ||
Standards/Approvals No | ||
Width 9.65mm | ||
Length 10.67mm | ||
Height 4.83mm | ||
Automotive Standard No | ||
The Infineon IRF series single P-Channel power MOSFET. This MOSFET utilize advanced processing techniques to achieve extremely low on-resistance per silicon area. It is suitable for high current applications.
Fast switching
P-channel
175°C Operating Temperature
Related links
- Infineon HEXFET Type P-Channel MOSFET 150 V, 3-Pin TO-263
- Infineon HEXFET Type P-Channel MOSFET -150 V TO-252
- Infineon HEXFET Type P-Channel MOSFET -150 V TO-252 IRFR6215TRLPBF
- Infineon AUIRF Type P-Channel MOSFET 150 V Enhancement, 3-Pin TO-263 AUIRF6215STRL
- Infineon AUIRF Type P-Channel MOSFET 150 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- Infineon HEXFET Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 IRFR5410TRLPBF
- Infineon HEXFET Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 IRFR5410TRPBF
