Infineon 600V CoolMOS CE N-Channel MOSFET, 3.7 A, 600 V, 3-Pin IPAK IPU60R2K1CEAKMA1
- RS Stock No.:
- 218-3081
- Mfr. Part No.:
- IPU60R2K1CEAKMA1
- Brand:
- Infineon
This image is representative of the product range
Add 150 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 75 units)*
$40.95
(exc. GST)
$45.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 8,775 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 75 - 75 | $0.546 | $40.95 | - |
| 150 - 225 | $0.532 | $39.90 | 2% |
| 300 + | $0.524 | $39.30 | 4% |
*price indicative
- RS Stock No.:
- 218-3081
- Mfr. Part No.:
- IPU60R2K1CEAKMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 3.7A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | 600V CoolMOS CE | |
| Package Type | IPAK | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2.1Ω | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -40°C | |
| Typical Gate Charge Qg @ Vgs | 6.7nC | |
| Forward Voltage Vf | 900mV | |
| Maximum Power Dissipation Pd | 22W | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.41mm | |
| Length | 6.73mm | |
| Standards/Approvals | No | |
| Height | 6.22mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 3.7A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series 600V CoolMOS CE | ||
Package Type IPAK | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2.1Ω | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -40°C | ||
Typical Gate Charge Qg @ Vgs 6.7nC | ||
Forward Voltage Vf 900mV | ||
Maximum Power Dissipation Pd 22W | ||
Maximum Operating Temperature 150°C | ||
Width 2.41mm | ||
Length 6.73mm | ||
Standards/Approvals No | ||
Height 6.22mm | ||
Automotive Standard No | ||
Related links
- Infineon 600V CoolMOS CE Type N-Channel MOSFET 600 V, 3-Pin IPAK IPU60R2K1CEAKMA1
- Infineon 600V CoolMOS CE Type N-Channel MOSFET 600 V N, 3-Pin TO-220
- Infineon 600V CoolMOS CE Type N-Channel MOSFET 600 V, 3-Pin TO-251
- Infineon 600V CoolMOS CE Type N-Channel MOSFET 600 V, 3-Pin TO-251 IPS60R1K5CEAKMA1
- Infineon 600V CoolMOS CE Type N-Channel MOSFET 600 V N, 3-Pin TO-220 IPA60R1K0CEXKSA1
- Infineon CoolMOS CE Type N-Channel MOSFET 600 V Enhancement, 3-Pin IPAK
- Infineon 700V CoolMOS CE Type N-Channel MOSFET 700 V, 3-Pin IPAK IPSA70R2K0CEAKMA1
- Infineon 700V CoolMOS CE Type N-Channel MOSFET 700 V, 3-Pin IPAK
