Infineon CoolMOS P7 N-Channel MOSFET, 6 A, 800 V Enhancement, 3-Pin TO-220 IPP80R900P7XKSA1
- RS Stock No.:
- 217-2571
- Mfr. Part No.:
- IPP80R900P7XKSA1
- Brand:
- Infineon
This image is representative of the product range
Add 100 more to save $2.10
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$87.60
(exc. GST)
$96.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 100 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $1.752 | $87.60 | - |
| 100 - 150 | $1.731 | $86.55 | $2.10 |
| 200 + | $1.702 | $85.10 | $10.00 |
*price indicative
- RS Stock No.:
- 217-2571
- Mfr. Part No.:
- IPP80R900P7XKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 6A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Series | CoolMOS P7 | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 900mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 900mV | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 45W | |
| Typical Gate Charge Qg @ Vgs | 15nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 10.36mm | |
| Width | 4.57mm | |
| Height | 29.95mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 6A | ||
Maximum Drain Source Voltage Vds 800V | ||
Series CoolMOS P7 | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 900mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 900mV | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 45W | ||
Typical Gate Charge Qg @ Vgs 15nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 10.36mm | ||
Width 4.57mm | ||
Height 29.95mm | ||
Automotive Standard No | ||
Related links
- Infineon CoolMOS P7 Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 IPP80R900P7XKSA1
- Infineon CoolMOS P7 Type N-Channel MOSFET 800 V Enhancement, 3-Pin IPAK
- Infineon CoolMOS P7 Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-251
- Infineon CoolMOS P7 Type N-Channel MOSFET 800 V Enhancement, 3-Pin SOT-223
- Infineon CoolMOS P7 Type N-Channel MOSFET 800 V Enhancement, 3-Pin IPAK IPU80R900P7AKMA1
- Infineon CoolMOS P7 Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-251 IPS80R900P7AKMA1
- Infineon CoolMOS P7 Type N-Channel MOSFET 800 V Enhancement, 3-Pin SOT-223 IPN80R900P7ATMA1
- Infineon 800V CoolMOS P7 Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
