Infineon CoolMOS P7 N-Channel MOSFET, 37 A, 600 V Enhancement, 3-Pin TO-220 IPP60R080P7XKSA1
- RS Stock No.:
- 217-2558
- Mfr. Part No.:
- IPP60R080P7XKSA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$216.10
(exc. GST)
$237.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 100 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $4.322 | $216.10 |
| 100 - 150 | $4.24 | $212.00 |
| 200 + | $4.149 | $207.45 |
*price indicative
- RS Stock No.:
- 217-2558
- Mfr. Part No.:
- IPP60R080P7XKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 37A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | CoolMOS P7 | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 80mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 51nC | |
| Forward Voltage Vf | 900mV | |
| Maximum Power Dissipation Pd | 129W | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.36mm | |
| Height | 29.95mm | |
| Standards/Approvals | No | |
| Width | 4.57mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 37A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series CoolMOS P7 | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 80mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 51nC | ||
Forward Voltage Vf 900mV | ||
Maximum Power Dissipation Pd 129W | ||
Maximum Operating Temperature 150°C | ||
Length 10.36mm | ||
Height 29.95mm | ||
Standards/Approvals No | ||
Width 4.57mm | ||
Automotive Standard No | ||
Infineon CoolMOS P7 Series MOSFET, 600V Maximum Drain Source Voltage, 37A Maximum Continuous Drain Current - IPP60R080P7XKSA1
Features and Benefits:
• 37A continuous drain current supports high-power load handling
• 80mΩ Rds(on) reduces conduction losses for improved efficiency
• 129W maximum power dissipation allows sustained power handling
• 51nC typical gate charge supports predictable switching behaviour
• 20V gate rating tolerates robust gate-drive voltages
Applications
• Ideal for motor-drive stages requiring high current
• Used with through-hole PCBs in industrial control systems
• Can be used for switch-mode power conversion designs
• Suitable for needing wide temperature endurance
What thermal extremes can this device operate within?
What package and mounting method does it use?
What is the device channel type and operating mode?
What is the device forward voltage and how does it affect circuits?
Related links
- Infineon CoolMOS P7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IPP60R080P7XKSA1
- Infineon CoolMOS C7 Type N-Channel MOSFET 600 V Enhancement, 4-Pin TO-247
- Infineon CoolMOS Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 IPB60R080P7ATMA1
- Infineon CoolMOS C7 Type N-Channel MOSFET 600 V Enhancement, 4-Pin TO-247 IPZA60R080P7XKSA1
- Infineon CoolMOS Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263
- Infineon CoolMOS P7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS P7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS P7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
