Taiwan Semiconductor TSM025 N-Channel MOSFET, 44 A, 60 V Enhancement, 8-Pin PDFN56 TSM170N06PQ56
- RS Stock No.:
- 216-9700
- Mfr. Part No.:
- TSM170N06PQ56
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 216-9700
- Mfr. Part No.:
- TSM170N06PQ56
- Brand:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 44A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | TSM025 | |
| Package Type | PDFN56 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 17mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 73.5W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 29nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 150°C | |
| Width | 5.1mm | |
| Height | 1.1mm | |
| Length | 6.1mm | |
| Standards/Approvals | IEC, RoHS, WEEE | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 44A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series TSM025 | ||
Package Type PDFN56 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 17mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 73.5W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 29nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1V | ||
Maximum Operating Temperature 150°C | ||
Width 5.1mm | ||
Height 1.1mm | ||
Length 6.1mm | ||
Standards/Approvals IEC, RoHS, WEEE | ||
Automotive Standard No | ||
The Taiwan semiconductor single N channel power MOSFET transistors, stands for Metal Oxide Semiconductor Field-Effect Transistors. MOSFETs are transistor devices which are controlled by a capacitor. The "Field-Effect" means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals.
Low RDS(ON) to minimize conductive losses Low gate charge for fast power switching 100% UIS and Rg tested
Related links
- Taiwan Semiconductor TSM025 Type N-Channel MOSFET 60 V Enhancement, 8-Pin PDFN56
- Taiwan Semiconductor TSM025 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PDFN56
- Taiwan Semiconductor TSM025 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PDFN56
- Taiwan Semiconductor TSM025 Type N-Channel MOSFET 60 V Enhancement, 8-Pin PDFN56
- Taiwan Semiconductor TSM025 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PDFN56
- Taiwan Semiconductor TSM025 Type N-Channel MOSFET 30 V Enhancement, 8-Pin PDFN56
- Taiwan Semiconductor TSM025 Type N-Channel MOSFET 60 V Enhancement, 8-Pin PDFN56
- Taiwan Semiconductor TSM025 Type N-Channel MOSFET 60 V Enhancement, 8-Pin PDFN56
