Infineon HEXFET Type P-Channel MOSFET, 14 A, 100 V Enhancement, 3-Pin TO-263 IRF9530NSTRLPBF
- RS Stock No.:
- 215-2593
- Distrelec Article No.:
- 304-39-418
- Mfr. Part No.:
- IRF9530NSTRLPBF
- Brand:
- Infineon
This image is representative of the product range
Add 200 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$30.18
(exc. GST)
$33.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,380 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 180 | $1.509 | $30.18 | - |
| 200 - 380 | $1.482 | $29.64 | 1% |
| 400 + | $1.455 | $29.10 | 3% |
*price indicative
- RS Stock No.:
- 215-2593
- Distrelec Article No.:
- 304-39-418
- Mfr. Part No.:
- IRF9530NSTRLPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 14A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | HEXFET | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 200mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | -1.6V | |
| Typical Gate Charge Qg @ Vgs | 58nC | |
| Maximum Power Dissipation Pd | 79W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 14A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series HEXFET | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 200mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf -1.6V | ||
Typical Gate Charge Qg @ Vgs 58nC | ||
Maximum Power Dissipation Pd 79W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- Infineon HEXFET Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IRF9530NPBF
- Infineon HEXFET Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 IRF9540NSTRLPBF
- Infineon HEXFET Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 AUIRF5210STRL
- Infineon HEXFET Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 IRF5210STRLPBF
