Infineon 600V CoolMOS C7 N-Channel MOSFET, 13 A, 600 V Enhancement, 3-Pin TO-263 IPB60R180C7ATMA1
- RS Stock No.:
- 215-2497
- Mfr. Part No.:
- IPB60R180C7ATMA1
- Brand:
- Infineon
This image is representative of the product range
Add 5000 more to save $1,010.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$2,019.00
(exc. GST)
$2,221.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 January 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $2.019 | $2,019.00 | - |
| 5000 + | $1.817 | $1,817.00 | $1,010.00 |
*price indicative
- RS Stock No.:
- 215-2497
- Mfr. Part No.:
- IPB60R180C7ATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 13A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | 600V CoolMOS C7 | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 180mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 24nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 900mV | |
| Maximum Power Dissipation Pd | 68W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 15.88mm | |
| Width | 4.57mm | |
| Standards/Approvals | No | |
| Length | 10.31mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 13A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series 600V CoolMOS C7 | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 180mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 24nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 900mV | ||
Maximum Power Dissipation Pd 68W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 15.88mm | ||
Width 4.57mm | ||
Standards/Approvals No | ||
Length 10.31mm | ||
Automotive Standard No | ||
Related links
- Infineon 600V CoolMOS C7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 IPB60R180C7ATMA1
- Infineon 600V CoolMOS C7 Type N-Channel MOSFET 600 V, 3-Pin TO-247
- Infineon 600V CoolMOS C7 Type N-Channel MOSFET 600 V, 3-Pin TO-247 IPW60R017C7XKSA1
- Infineon CoolMOS C7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS C7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS C7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 IPW60R180C7XKSA1
- Infineon CoolMOS C7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IPP60R180C7XKSA1
- Infineon 600V CoolMOS CFD7 Type N-Channel MOSFET 600 V Enhancement, 5-Pin ThinPAK
