Infineon CoolMOS CE N-Channel MOSFET, 8.7 A, 700 V Enhancement, 3-Pin TO-251 IPSA70R950CEAKMA1
- RS Stock No.:
- 214-9111
- Mfr. Part No.:
- IPSA70R950CEAKMA1
- Brand:
- Infineon
This image is representative of the product range
Add 150 more to save $2.55
View bulk pricing optionsSubtotal (1 tube of 75 units)*
$66.15
(exc. GST)
$72.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 November 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 75 - 75 | $0.882 | $66.15 | - |
| 150 - 225 | $0.865 | $64.88 | $2.55 |
| 300 + | $0.847 | $63.53 | $10.50 |
*price indicative
- RS Stock No.:
- 214-9111
- Mfr. Part No.:
- IPSA70R950CEAKMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 8.7A | |
| Maximum Drain Source Voltage Vds | 700V | |
| Series | CoolMOS CE | |
| Package Type | TO-251 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 950mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 900mV | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 94W | |
| Minimum Operating Temperature | -40°C | |
| Typical Gate Charge Qg @ Vgs | 15.3nC | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.38mm | |
| Standards/Approvals | No | |
| Length | 6.6mm | |
| Height | 6.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 8.7A | ||
Maximum Drain Source Voltage Vds 700V | ||
Series CoolMOS CE | ||
Package Type TO-251 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 950mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 900mV | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 94W | ||
Minimum Operating Temperature -40°C | ||
Typical Gate Charge Qg @ Vgs 15.3nC | ||
Maximum Operating Temperature 150°C | ||
Width 2.38mm | ||
Standards/Approvals No | ||
Length 6.6mm | ||
Height 6.1mm | ||
Automotive Standard No | ||
Related links
- Infineon CoolMOS CE Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-251 IPSA70R950CEAKMA1
- Infineon CoolMOS CE Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-251
- Infineon CoolMOS CE Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-251
- Infineon CoolMOS CE Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-251
- Infineon CoolMOS CE Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-251 IPS60R3K4CEAKMA1
- Infineon CoolMOS CE Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-251 IPS60R800CEAKMA1
- Infineon CoolMOS CE Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-251 IPS65R1K0CEAKMA2
- Infineon 600V CoolMOS CE Type N-Channel MOSFET 600 V, 3-Pin TO-251
