Infineon CoolMOS CFD7 N-Channel MOSFET, 16 A, 600 V Enhancement, 5-Pin VSON IPL60R160CFD7AUMA1
- RS Stock No.:
- 214-9072
- Mfr. Part No.:
- IPL60R160CFD7AUMA1
- Brand:
- Infineon
This image is representative of the product range
Add 750 more to save $108.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$30.18
(exc. GST)
$33.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 August 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 745 | $6.036 | $30.18 | - |
| 750 - 1495 | $5.892 | $29.46 | $108.00 |
| 1500 + | $5.802 | $29.01 | $351.00 |
*price indicative
- RS Stock No.:
- 214-9072
- Mfr. Part No.:
- IPL60R160CFD7AUMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 16A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | CoolMOS CFD7 | |
| Package Type | VSON | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 160mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 31nC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 95W | |
| Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 8.1mm | |
| Height | 1.1mm | |
| Width | 8.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 16A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series CoolMOS CFD7 | ||
Package Type VSON | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 160mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 31nC | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 95W | ||
Forward Voltage Vf 1V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 8.1mm | ||
Height 1.1mm | ||
Width 8.1mm | ||
Automotive Standard No | ||
Related links
- Infineon CoolMOS CFD7 Type N-Channel MOSFET 600 V Enhancement, 5-Pin VSON
- Infineon 600V CoolMOS CFD7 Type N-Channel MOSFET 650 V Enhancement, 5-Pin ThinPAK
- Infineon CoolMOS CFD7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS CFD7 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS CFD7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS CFD7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS CFD7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS CFD7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
