Infineon IPI N-Channel MOSFET, 120 A, 80 V Enhancement, 3-Pin TO-262
- RS Stock No.:
- 214-9063
- Mfr. Part No.:
- IPI120N08S403AKSA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 214-9063
- Mfr. Part No.:
- IPI120N08S403AKSA1
- Brand:
- Infineon
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 120A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | TO-262 | |
| Series | IPI | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2.5mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 278W | |
| Typical Gate Charge Qg @ Vgs | 128nC | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.4mm | |
| Standards/Approvals | No | |
| Length | 10.2mm | |
| Height | 23.45mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 120A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type TO-262 | ||
Series IPI | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2.5mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 278W | ||
Typical Gate Charge Qg @ Vgs 128nC | ||
Maximum Operating Temperature 175°C | ||
Width 4.4mm | ||
Standards/Approvals No | ||
Length 10.2mm | ||
Height 23.45mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Infineon IPI Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-262 IPI120N08S403AKSA1
- Infineon IPI Type N-Channel MOSFET 60 V P TDSON
- Infineon IPI Type N-Channel MOSFET 60 V P TDSON IPI029N06NAKSA1
- Infineon CoolMOS Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220 IPP020N08N5AKSA1
- Infineon OptiMOS Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220 IPP023N08N5AKSA1
- Infineon OptiMOS-T2 Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-263
- Infineon OptiMOS -T2 Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-263
- Infineon OptiMOS-T2 Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220