Infineon CoolMOS P7 Type N-Channel MOSFET, 4 A, 700 V Enhancement, 3-Pin TO-252
- RS Stock No.:
- 214-9046
- Mfr. Part No.:
- IPD70R1K4P7SAUMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 2500 units)*
$780.00
(exc. GST)
$857.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 10,000 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 10000 | $0.312 | $780.00 |
| 12500 + | $0.28 | $700.00 |
*price indicative
- RS Stock No.:
- 214-9046
- Mfr. Part No.:
- IPD70R1K4P7SAUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 4A | |
| Maximum Drain Source Voltage Vds | 700V | |
| Package Type | TO-252 | |
| Series | CoolMOS P7 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.4Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -40°C | |
| Typical Gate Charge Qg @ Vgs | 4.7nC | |
| Maximum Power Dissipation Pd | 22.7W | |
| Forward Voltage Vf | 0.9V | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.41mm | |
| Standards/Approvals | No | |
| Length | 6.73mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 4A | ||
Maximum Drain Source Voltage Vds 700V | ||
Package Type TO-252 | ||
Series CoolMOS P7 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.4Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -40°C | ||
Typical Gate Charge Qg @ Vgs 4.7nC | ||
Maximum Power Dissipation Pd 22.7W | ||
Forward Voltage Vf 0.9V | ||
Maximum Operating Temperature 150°C | ||
Height 2.41mm | ||
Standards/Approvals No | ||
Length 6.73mm | ||
Automotive Standard No | ||
The Infineon CoolMOS is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction (SJ) principle and pioneered by Infineon Technologies. The latest CoolMOS P7 is an optimized platform tailored to target cost sensitive applications in consumer markets such as charger, adapter, lighting, TV, etc. The new series provides all the benefits of a fast switching Super junction MOSFET, combined with an excellent price/performance ratio and state of the art ease-of-use level. The technology meets highest efficiency standards and supports high power density, enabling customers going towards very slim designs.
It has Excellent thermal behaviour
Integrated ESD protection diode
Related links
- Infineon CoolMOS P7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-252 IPD70R1K4P7SAUMA1
- Infineon CoolMOS P7 Type N-Channel MOSFET 950 V Enhancement, 3-Pin TO-252
- Infineon CoolMOS P7 Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252
- Infineon CoolMOS P7 Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252 IPD80R1K4P7ATMA1
- Infineon CoolMOS P7 Type N-Channel MOSFET 950 V Enhancement, 3-Pin TO-252 IPD95R2K0P7ATMA1
- Infineon CoolMOS P7 Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252
- Infineon CoolMOS P7 Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252
- Infineon CoolMOS P7 Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252
