Infineon CoolMOS CE N-Channel MOSFET, 3.9 A, 800 V Enhancement, 3-Pin TO-252 IPD80R1K4CEATMA1
- RS Stock No.:
- 214-4396
- Mfr. Part No.:
- IPD80R1K4CEATMA1
- Brand:
- Infineon
This image is representative of the product range
Add 630 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 15 units)*
$21.47
(exc. GST)
$23.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4,965 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 15 - 615 | $1.431 | $21.47 | - |
| 630 - 1230 | $1.396 | $20.94 | 2% |
| 1245 + | $1.374 | $20.61 | 3% |
*price indicative
- RS Stock No.:
- 214-4396
- Mfr. Part No.:
- IPD80R1K4CEATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 3.9A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Package Type | TO-252 | |
| Series | CoolMOS CE | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.4Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 23nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 63W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.65mm | |
| Height | 2.35mm | |
| Standards/Approvals | No | |
| Width | 6.42mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 3.9A | ||
Maximum Drain Source Voltage Vds 800V | ||
Package Type TO-252 | ||
Series CoolMOS CE | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.4Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 23nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 63W | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Length 6.65mm | ||
Height 2.35mm | ||
Standards/Approvals No | ||
Width 6.42mm | ||
Automotive Standard No | ||
Related links
- Infineon CoolMOS CE Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252
- Infineon CoolMOS CE Type N-Channel MOSFET 800 V P, 3-Pin TO-220
- Infineon CoolMOS CE Type N-Channel MOSFET 800 V P, 3-Pin TO-220 IPA80R1K4CEXKSA2
- Infineon CoolMOS CE Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252
- Infineon CoolMOS CE Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252 IPD80R1K0CEATMA1
- Infineon CoolMOS CE Type N-Channel MOSFET 550 V Enhancement, 3-Pin TO-252
- Infineon CoolMOS CE Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252
- Infineon CoolMOS CE Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-252
