DiodesZetex DMTH31M7LPSQ N-Channel MOSFET, 100 A, 30 V Enhancement, 8-Pin PowerDI5060 DMTH31M7LPSQ-13
- RS Stock No.:
- 213-9236
- Mfr. Part No.:
- DMTH31M7LPSQ-13
- Brand:
- DiodesZetex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.21
(exc. GST)
$6.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,625 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 620 | $1.242 | $6.21 |
| 625 - 1245 | $1.212 | $6.06 |
| 1250 + | $1.196 | $5.98 |
*price indicative
- RS Stock No.:
- 213-9236
- Mfr. Part No.:
- DMTH31M7LPSQ-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | PowerDI5060 | |
| Series | DMTH31M7LPSQ | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.7mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type PowerDI5060 | ||
Series DMTH31M7LPSQ | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.7mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The DiodesZetex DMTH31M7LPSQ series is a N-channel MOSFET is designed to meet the stringent requirements of automotive applications.
Small form factor
Thermally efficient package enables higher density end products
100% Unclamped iInductive switching ensures more reliability
Related links
- DiodesZetex DMTH31M7LPSQ Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI5060-8
- DiodesZetex DMT4001 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex DMTH41 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex DMTH84M1SPSQ Type N-Channel MOSFET 80 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex DMNH4004 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex DMTH10H4M6SPS Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI5060-8 DMT32M5LPSW-13
