DiodesZetex DMTH15H017SPS N-Channel MOSFET, 61 A, 150 V Enhancement, 8-Pin PowerDI5060 DMTH15H017SPS-13
- RS Stock No.:
- 213-9232
- Mfr. Part No.:
- DMTH15H017SPS-13
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$19.81
(exc. GST)
$21.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 July 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 620 | $3.962 | $19.81 |
| 625 - 1245 | $3.858 | $19.29 |
| 1250 + | $3.804 | $19.02 |
*price indicative
- RS Stock No.:
- 213-9232
- Mfr. Part No.:
- DMTH15H017SPS-13
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 61A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Series | DMTH15H017SPS | |
| Package Type | PowerDI5060 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 190mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 1.5W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.15mm | |
| Standards/Approvals | No | |
| Width | 5.15mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 61A | ||
Maximum Drain Source Voltage Vds 150V | ||
Series DMTH15H017SPS | ||
Package Type PowerDI5060 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 190mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 1.5W | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Length 6.15mm | ||
Standards/Approvals No | ||
Width 5.15mm | ||
Height 1mm | ||
Automotive Standard No | ||
Related links
- DiodesZetex DMTH15H017SPS Type N-Channel MOSFET 150 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex DMP4013 Type P-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex DMP4013 Type P-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI5060 DMP4013SPS-13
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 8-Pin PQFN
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 8-Pin PQFN NTMFS015N15MC
- DiodesZetex Type N-Channel MOSFET 8-Pin PowerDI5060-8
- DiodesZetex Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI5060-8
- DiodesZetex DMNH6009SPS Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI5060
