DiodesZetex DMTH10H4M6SPS N-Channel MOSFET, 100 A, 100 V Enhancement, 8-Pin PowerDI5060 DMTH10H4M6SPS-13
- RS Stock No.:
- 213-9230
- Mfr. Part No.:
- DMTH10H4M6SPS-13
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$19.85
(exc. GST)
$21.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,465 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 620 | $3.97 | $19.85 |
| 625 - 1245 | $3.87 | $19.35 |
| 1250 + | $3.814 | $19.07 |
*price indicative
- RS Stock No.:
- 213-9230
- Mfr. Part No.:
- DMTH10H4M6SPS-13
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | PowerDI5060 | |
| Series | DMTH10H4M6SPS | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 4.6mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 136W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.15mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Width | 5.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type PowerDI5060 | ||
Series DMTH10H4M6SPS | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 4.6mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 136W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Length 6.15mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Width 5.15mm | ||
Automotive Standard No | ||
Related links
- DiodesZetex DMTH10H4M6SPS Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI5060-8
- DiodesZetex DMT4001 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex DMTH31M7LPSQ Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex DMTH41 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex DMTH84M1SPSQ Type N-Channel MOSFET 80 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex DMNH4004 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI5060-8 DMT32M4LPSW-13
