DiodesZetex Dual DMT6015LPDW 1 N-Channel MOSFET, 17.1 A, 60 V Enhancement, 8-Pin PowerDI5060 DMT6015LPDW-13
- RS Stock No.:
- 213-9212
- Mfr. Part No.:
- DMT6015LPDW-13
- Brand:
- DiodesZetex
This image is representative of the product range
- RS Stock No.:
- 213-9212
- Mfr. Part No.:
- DMT6015LPDW-13
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 17.1A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | PowerDI5060 | |
| Series | DMT6015LPDW | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.18Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 16V | |
| Forward Voltage Vf | 700mV | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 8.6nC | |
| Maximum Power Dissipation Pd | 7.9W | |
| Transistor Configuration | Dual | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | MIL-STD-202, UL 94V-0, RoHS, J-STD-020, AEC-Q101 | |
| Height | 1.1mm | |
| Width | 6.4mm | |
| Length | 5.15mm | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | AEC-Q100, AEC-Q101, AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 17.1A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type PowerDI5060 | ||
Series DMT6015LPDW | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.18Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 16V | ||
Forward Voltage Vf 700mV | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 8.6nC | ||
Maximum Power Dissipation Pd 7.9W | ||
Transistor Configuration Dual | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals MIL-STD-202, UL 94V-0, RoHS, J-STD-020, AEC-Q101 | ||
Height 1.1mm | ||
Width 6.4mm | ||
Length 5.15mm | ||
Number of Elements per Chip 1 | ||
Automotive Standard AEC-Q100, AEC-Q101, AEC-Q200 | ||
Related links
- DiodesZetex Dual DMT6015LPDW 1 Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex Dual DMNH6035 1 Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex Dual DMTH4008LPDWQ 1 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex Dual DMTH4008LPDW 1 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex Dual DMTH4008LPDWQ 1 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI5060 DMTH4008LPDWQ-13
- DiodesZetex Dual DMNH6035 1 Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI5060 DMNH6035SPDW-13
- DiodesZetex Dual DMTH4008LPDW 1 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI5060 DMTH4008LPDW-13
- DiodesZetex Dual 2 Type N-Channel Power MOSFET 60 V Enhancement, 8-Pin PowerDI5060
