Texas Instruments NexFET Type P-Channel MOSFET, 76 A, 20 V Enhancement, 8-Pin VSONP CSD25402Q3A
- RS Stock No.:
- 208-8492
- Mfr. Part No.:
- CSD25402Q3A
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$29.75
(exc. GST)
$32.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 3,425 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 600 | $1.19 | $29.75 |
| 625 - 1225 | $1.178 | $29.45 |
| 1250 + | $1.15 | $28.75 |
*price indicative
- RS Stock No.:
- 208-8492
- Mfr. Part No.:
- CSD25402Q3A
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 76A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | VSONP | |
| Series | NexFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 8.9mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 7.5nC | |
| Maximum Power Dissipation Pd | 69W | |
| Forward Voltage Vf | -1V | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.25mm | |
| Height | 900μm | |
| Width | 3.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 76A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type VSONP | ||
Series NexFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 8.9mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 7.5nC | ||
Maximum Power Dissipation Pd 69W | ||
Forward Voltage Vf -1V | ||
Maximum Gate Source Voltage Vgs 12V | ||
Maximum Operating Temperature 150°C | ||
Length 3.25mm | ||
Height 900μm | ||
Width 3.1mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- Texas Instruments NexFET Type P-Channel MOSFET 20 V Enhancement, 8-Pin VSONP
- Texas Instruments NexFET Type N-Channel MOSFET 16 V Enhancement, 8-Pin VSONP
- Texas Instruments NexFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin VSONP
- Texas Instruments NexFET Type N-Channel MOSFET 16 V Enhancement, 8-Pin VSONP CSD16403Q5A
- Texas Instruments NexFET Type N-Channel MOSFET 60 V Enhancement, 8-Pin VSONP
- Texas Instruments NexFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin VSONP
- Texas Instruments NexFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin VSONP
- Texas Instruments NexFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin VSONP CSD19534Q5A
