DiodesZetex DMTH69 Type N-Channel MOSFET, 45.4 A, 60 V Enhancement, 8-Pin PowerDI3333 DMTH69M8LFVWQ-7
- RS Stock No.:
- 206-0168
- Mfr. Part No.:
- DMTH69M8LFVWQ-7
- Brand:
- DiodesZetex
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 25 units)*
$25.725
(exc. GST)
$28.30
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 475 | $1.029 | $25.73 |
| 500 - 975 | $1.02 | $25.50 |
| 1000 + | $0.99 | $24.75 |
*price indicative
- RS Stock No.:
- 206-0168
- Mfr. Part No.:
- DMTH69M8LFVWQ-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 45.4A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | DMTH69 | |
| Package Type | PowerDI3333 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 13.3mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 3.6W | |
| Maximum Gate Source Voltage Vgs | 16 V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 33.6nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.2mm | |
| Standards/Approvals | No | |
| Width | 3.2 mm | |
| Height | 0.75mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 45.4A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series DMTH69 | ||
Package Type PowerDI3333 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 13.3mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 3.6W | ||
Maximum Gate Source Voltage Vgs 16 V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 33.6nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Length 3.2mm | ||
Standards/Approvals No | ||
Width 3.2 mm | ||
Height 0.75mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The DiodesZetex 60V,8 pin N channel enhancement mode MOSFET is designed to meet the stringent requirements of automotive application. It is qualified to AEC-Q101, supported by a PPAP, and is ideal for use in motor control and DC to DC converter. Its gate-source voltage is 16V with 3.67 W thermal power dissipation.
Low RDS(ON) – ensures on-state losses are minimized
Rated to +175°C ideal for high ambient temperature environment
Related links
- DiodesZetex DMTH69 Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI3333
- DiodesZetex Type N-Channel MOSFET 8-Pin PowerDI3333-8
- DiodesZetex Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex Type N-Channel MOSFET 12 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex DMT47 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333
- DiodesZetex DMN4010LFG Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333
- DiodesZetex Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerDI3333-8
