DiodesZetex DMNH4004 N-Channel MOSFET, 100 A, 40 V Enhancement, 8-Pin PowerDI5060 DMNH4004SPS-13
- RS Stock No.:
- 206-0095
- Mfr. Part No.:
- DMNH4004SPS-13
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-0095
- Mfr. Part No.:
- DMNH4004SPS-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | PowerDI5060 | |
| Series | DMNH4004 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 6mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 2.8W | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 40nC | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.7mm | |
| Height | 900μm | |
| Standards/Approvals | No | |
| Length | 5.6mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type PowerDI5060 | ||
Series DMNH4004 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 6mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 2.8W | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 40nC | ||
Maximum Operating Temperature 150°C | ||
Width 4.7mm | ||
Height 900μm | ||
Standards/Approvals No | ||
Length 5.6mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The DiodesZetex 40V N- channel enhancement mode MOSFET is designed to minimize the on-state resistance yet maintain superior switching performance, making it ideal for high-efficiency power management application. Its gate-source voltage is 20 V with 1.3 W thermal power dissipation.
Rated to +175°C is ideal for high ambient temperature environment
Low Qg – minimises switching losses
Related links
- DiodesZetex DMNH4004 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI5060-8
- DiodesZetex DMT4001 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex DMTH31M7LPSQ Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex DMTH41 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex DMTH84M1SPSQ Type N-Channel MOSFET 80 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex DMTH10H4M6SPS Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI5060-8 DMT32M4LPSW-13
