Vishay Dual SQJ264EP 2 N-Channel MOSFET, 54 A, 60 V Enhancement, 6-Pin SO-8 SQJ264EP-T1_GE3
- RS Stock No.:
- 204-7237
- Mfr. Part No.:
- SQJ264EP-T1_GE3
- Brand:
- Vishay
This image is representative of the product range
- RS Stock No.:
- 204-7237
- Mfr. Part No.:
- SQJ264EP-T1_GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 54A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SO-8 | |
| Series | SQJ264EP | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 20mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 9.2nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 48W | |
| Forward Voltage Vf | 820mV | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Transistor Configuration | Dual | |
| Length | 4.9mm | |
| Height | 1.07mm | |
| Width | 4.37mm | |
| Standards/Approvals | No | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 54A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SO-8 | ||
Series SQJ264EP | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 20mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 9.2nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 48W | ||
Forward Voltage Vf 820mV | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Transistor Configuration Dual | ||
Length 4.9mm | ||
Height 1.07mm | ||
Width 4.37mm | ||
Standards/Approvals No | ||
Number of Elements per Chip 2 | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay Dual SQJ264EP 2 Type N-Channel MOSFET 60 V Enhancement, 6-Pin SO-8 SQJ264EP-T1_GE3
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 20 V Enhancement, 6-Pin SOT-363
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 40 V Enhancement, 4-Pin SO-8
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 40 V Enhancement, 8-Pin SO-8
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 20 V Enhancement, 6-Pin SOT-363 SQ1922AEEH-T1_GE3
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 40 V Enhancement, 8-Pin SO-8 SQJ208EP-T1_GE3
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 40 V Enhancement, 4-Pin SO-8 SQJ912DEP-T1_GE3
