STMicroelectronics M6 N-Channel MOSFET, 12 A, 600 V, 3-Pin TO-252 STD16N60M6
- RS Stock No.:
- 203-3431
- Mfr. Part No.:
- STD16N60M6
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 203-3431
- Mfr. Part No.:
- STD16N60M6
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 12A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | M6 | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 320mΩ | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 110W | |
| Typical Gate Charge Qg @ Vgs | 16.7nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 2.4mm | |
| Length | 6.6mm | |
| Height | 10.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 12A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series M6 | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 320mΩ | ||
Maximum Gate Source Voltage Vgs 25V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 110W | ||
Typical Gate Charge Qg @ Vgs 16.7nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 2.4mm | ||
Length 6.6mm | ||
Height 10.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics N-channel MDmesh M6 Power MOSFET incorporates the most recent advancements to the well-known and consolidated MDmesh family of SJ MOSFETs. Previous generation of MDmesh devices through its new M6 technology, is built by STMicroelectronics. This combines excellent RDS(on) per area improvement with one of the most effective switching behaviours available, as well as a user-friendly experience for maximum end-application efficiency.
Reduced switching losses
Low gate input resistance
100% avalanche tested
Zener-protected
- RS Stock No. 1888407
- Mfr. Part No. STD13N60DM2
Each (In a Pack of 5)
$3.572
- RS Stock No. 2250672
- Mfr. Part No. STD9N60M6
Each (In a Pack of 10)
$2.329
- RS Stock No. 2172628
- Mfr. Part No. IRFS3207TRLPBF
Each (On a Reel of 800)
$2.372
- RS Stock No. 7919285
- Mfr. Part No. STD13NM60ND
Each (In a Pack of 5)
$7.518
Related links
- STMicroelectronics M6 Type N-Channel MOSFET 600 V, 3-Pin TO-252
- STMicroelectronics M6 Type N-Channel MOSFET 600 V, 3-Pin TO-252
- STMicroelectronics M6 Type N-Channel MOSFET 600 V, 3-Pin TO-252 STD18N60M6
- STMicroelectronics M6 Type N-Channel MOSFET 600 V, 5-Pin PowerFlat HV
- STMicroelectronics M6 Type N-Channel MOSFET 600 V, 5-Pin STL24N60M6
- STMicroelectronics M6 Type N-Channel MOSFET 600 V, 5-Pin PowerFlat HV STL19N60M6
- STMicroelectronics Mdmesh M6 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 STL47N60M6
- STMicroelectronics Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252










