STMicroelectronics ST N-Channel MOSFET, 39 A, 600 V Depletion, 4-Pin TO-247 STW48N60M6-4
- RS Stock No.:
- 202-5542
- Mfr. Part No.:
- STW48N60M6-4
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 tube of 30 units)*
$299.64
(exc. GST)
$329.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 07 April 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 30 | $9.988 | $299.64 |
| 60 - 90 | $9.762 | $292.86 |
| 120 + | $9.588 | $287.64 |
*price indicative
- RS Stock No.:
- 202-5542
- Mfr. Part No.:
- STW48N60M6-4
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 39A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-247 | |
| Series | ST | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 0.061Ω | |
| Channel Mode | Depletion | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 57nC | |
| Maximum Power Dissipation Pd | 250W | |
| Forward Voltage Vf | 1.6V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 5.1mm | |
| Length | 15.9mm | |
| Height | 41.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 39A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-247 | ||
Series ST | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 0.061Ω | ||
Channel Mode Depletion | ||
Maximum Gate Source Voltage Vgs 25V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 57nC | ||
Maximum Power Dissipation Pd 250W | ||
Forward Voltage Vf 1.6V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 5.1mm | ||
Length 15.9mm | ||
Height 41.2mm | ||
Automotive Standard No | ||
Related links
- STMicroelectronics ST Type N-Channel MOSFET 600 V Depletion, 4-Pin TO-247 STW48N60M6-4
- STMicroelectronics ST Type N-Channel MOSFET 600 V Depletion, 4-Pin TO-247
- STMicroelectronics ST Type N-Channel MOSFET 600 V Depletion, 4-Pin TO-247 STW70N60DM6-4
- STMicroelectronics ST Type N-Channel MOSFET 650 V Depletion, 3-Pin TO-247
- STMicroelectronics ST Type N-Channel MOSFET 650 V Depletion, 3-Pin TO-247 STW70N65DM6-4
- STMicroelectronics ST Type N-Channel MOSFET 600 V Depletion, 3-Pin TO-247
- STMicroelectronics ST Type N-Channel MOSFET 650 V Depletion, 3-Pin TO-247 STW70N65DM6
- STMicroelectronics ST Type N-Channel MOSFET 600 V Depletion, 3-Pin TO-247 STWA67N60M6
