STMicroelectronics STD N-Channel MOSFET, 10 A, 480 V Depletion, 3-Pin TO-252 STD13N60M6
- RS Stock No.:
- 202-4780
- Mfr. Part No.:
- STD13N60M6
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 2 more to save $169.50
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$4,697.80
(exc. GST)
$5,167.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 March 2027
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $4,697.80 | $1.879 | - |
| 2 - 3 | $4,613.05 | $1.845 | $169.50 |
| 4 + | $4,509.88 | $1.804 | $751.68 |
*price indicative
- RS Stock No.:
- 202-4780
- Mfr. Part No.:
- STD13N60M6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 10A | |
| Maximum Drain Source Voltage Vds | 480V | |
| Package Type | TO-252 | |
| Series | STD | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 380mΩ | |
| Channel Mode | Depletion | |
| Maximum Power Dissipation Pd | 92W | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Typical Gate Charge Qg @ Vgs | 13nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 10.1mm | |
| Length | 6.6mm | |
| Width | 2.4mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 10A | ||
Maximum Drain Source Voltage Vds 480V | ||
Package Type TO-252 | ||
Series STD | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 380mΩ | ||
Channel Mode Depletion | ||
Maximum Power Dissipation Pd 92W | ||
Maximum Gate Source Voltage Vgs 25V | ||
Typical Gate Charge Qg @ Vgs 13nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 10.1mm | ||
Length 6.6mm | ||
Width 2.4mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- STMicroelectronics STD Type N-Channel MOSFET 480 V Depletion, 3-Pin TO-252 STD13N60M6
- STMicroelectronics STD Type N-Channel MOSFET 35 V Enhancement, 3-Pin TO-252
- STMicroelectronics STD Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252
- STMicroelectronics STD Type N-Channel MOSFET 35 V Enhancement, 3-Pin TO-252 STD80N240K6
- STMicroelectronics STD Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252 STD86N3LH5
- Microchip DN2625 Type N-Channel MOSFET 3-Pin TO-252 DN2625K4-G
- Microchip DN2470 Type N-Channel RF MOSFET 700 V Depletion, 3-Pin TO-252 DN2470K4-G
- ROHM RD3G08CBLHRB Type N-Channel MOSFET 40 V Depletion, 3-Pin TO-252 RD3G08CBLHRBTL
