onsemi NVMYS010N04CL N-Channel MOSFET, 38 A, 40 V Enhancement, 4-Pin LFPAK NVMYS010N04CLTWG
- RS Stock No.:
- 195-2546
- Mfr. Part No.:
- NVMYS010N04CLTWG
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 195-2546
- Mfr. Part No.:
- NVMYS010N04CLTWG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 38A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | NVMYS010N04CL | |
| Package Type | LFPAK | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 17.6mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 28W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 7.3nC | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.15mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Width | 4.25mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 38A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series NVMYS010N04CL | ||
Package Type LFPAK | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 17.6mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 28W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 7.3nC | ||
Maximum Operating Temperature 175°C | ||
Height 1.15mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Width 4.25mm | ||
Automotive Standard AEC-Q101 | ||
Automotive Power MOSFET in a 5x6mm LFPAK package designed for compact and efficient designs and including high thermal performance. MOSFET and PPAP capable suitable for automotive applications requiring enhanced board level reliability.
Small Footprint (5x6 mm) for Compact Design
Low RDS(on) to Minimize Conduction Losses
Low QG and Capacitance to Minimize Driver Losses
LFPAK4 Package, Industry Standard
PPAP Capable
These Devices are Pb−Free
Related links
- onsemi NVMYS010N04CL Type N-Channel MOSFET 40 V Enhancement, 4-Pin LFPAK
- onsemi NTMYS010N04CL Type N-Channel MOSFET 40 V Enhancement, 4-Pin LFPAK
- onsemi NTMYS010N04CL Type N-Channel MOSFET 40 V Enhancement, 4-Pin LFPAK NTMYS010N04CLTWG
- onsemi NVMYS3D3N06CL Type N-Channel MOSFET 60 V Enhancement, 4-Pin LFPAK
- onsemi NTMYS025N06CL Type N-Channel MOSFET 60 V Enhancement, 4-Pin LFPAK
- onsemi NVMYS1D3N04C Type N-Channel MOSFET 40 V Enhancement, 4-Pin LFPAK
- onsemi NVMYS021N06CL Type N-Channel MOSFET 60 V Enhancement, 4-Pin LFPAK
- onsemi NVMYS014N06CL Type N-Channel MOSFET 60 V Enhancement, 4-Pin LFPAK
