STMicroelectronics MOSFET, 3-Pin TO-252 STD1802T4
- RS Stock No.:
- 188-8425
- Mfr. Part No.:
- STD1802T4
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (25 units, in packs of 25)*
$17.60
(exc. GST)
$19.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $0.704 | $17.60 |
*price indicative
- RS Stock No.:
- 188-8425
- Mfr. Part No.:
- STD1802T4
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Power Dissipation Pd | 15W | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.17mm | |
| Length | 6.6mm | |
| Standards/Approvals | No | |
| Width | 6.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Power Dissipation Pd 15W | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Height 2.17mm | ||
Length 6.6mm | ||
Standards/Approvals No | ||
Width 6.2mm | ||
Automotive Standard No | ||
The device is manufactured in Planar technology with Base Island layout. The resulting transistor shows exceptional high gain performance coupled with very low saturation voltage.
This device is qualified for automotive application
High current gain characteristic
Very low collector to emitter saturation voltage
Surface-mounting DPAK (TO-252) power package in tape& reel (suffix T4)
Fast-switching speed
Applications
CCFL drivers
Voltage regulators
Relay drivers
High efficiency, low voltage, switching applications
Related links
- STMicroelectronics MOSFET, 3-Pin TO-252
- STMicroelectronics SuperMESH Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252 STD4NK80ZT4
- STMicroelectronics MDmesh 3 A 3-Pin TO-252
- STMicroelectronics SuperMESH Type N-Channel MOSFET 400 V Enhancement, 3-Pin TO-252 STD5NK40ZT4
- STMicroelectronics MDmesh 3 A 3-Pin TO-252 STD3NK90ZT4
- Infineon 800V CoolMOS P7 Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252 IPD80R2K0P7ATMA1
- STMicroelectronics MDmesh 3 A 3-Pin TO-220 STP4NK80ZFP
- STMicroelectronics MDmesh 3 A 3-Pin TO-220 STP4NK80Z
