Vishay SUM60020E N-Channel MOSFET, 150 A, 80 V Enhancement, 3-Pin TO-263 SUM60020E-GE3
- RS Stock No.:
- 188-5107
- Distrelec Article No.:
- 304-38-856
- Mfr. Part No.:
- SUM60020E-GE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$44.56
(exc. GST)
$49.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 430 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 195 | $8.912 | $44.56 |
| 200 - 395 | $8.696 | $43.48 |
| 400 + | $8.556 | $42.78 |
*price indicative
- RS Stock No.:
- 188-5107
- Distrelec Article No.:
- 304-38-856
- Mfr. Part No.:
- SUM60020E-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 150A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | SUM60020E | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2.4mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.5V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 375W | |
| Typical Gate Charge Qg @ Vgs | 151.2nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 9.65mm | |
| Height | 4.57mm | |
| Standards/Approvals | No | |
| Length | 10.41mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 150A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series SUM60020E | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2.4mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.5V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 375W | ||
Typical Gate Charge Qg @ Vgs 151.2nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 9.65mm | ||
Height 4.57mm | ||
Standards/Approvals No | ||
Length 10.41mm | ||
Automotive Standard No | ||
Related links
- Vishay SUM60020E Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-263
- Vishay SUP60020E Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220 SUP60020E-GE3
- Vishay SUP60020E Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220
- Vishay TrenchFET Type P-Channel MOSFET 80 V Enhancement, 3-Pin TO-263 SUM60061EL-GE3
- Vishay TrenchFET Type P-Channel MOSFET 80 V Enhancement, 3-Pin TO-263
- Vishay TrenchFET Type P-Channel MOSFET 80 V Enhancement, 3-Pin TO-220 SUP60061EL-GE3
- Vishay TrenchFET Type P-Channel MOSFET 80 V Enhancement, 3-Pin TO-220
- Vishay TrenchFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263
