Vishay SiSHA04DN Type N-Channel MOSFET, 40 A, 30 V Enhancement, 8-Pin PowerPAK 1212-8SH
- RS Stock No.:
- 188-4896
- Mfr. Part No.:
- SISHA04DN-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 3000 units)*
$2,010.00
(exc. GST)
$2,220.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.67 | $2,010.00 |
| 15000 + | $0.603 | $1,809.00 |
*price indicative
- RS Stock No.:
- 188-4896
- Mfr. Part No.:
- SISHA04DN-T1-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 40A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | PowerPAK 1212-8SH | |
| Series | SiSHA04DN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.00215Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 52W | |
| Typical Gate Charge Qg @ Vgs | 22.5nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20 V | |
| Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.3mm | |
| Height | 0.93mm | |
| Width | 3.3 mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 40A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type PowerPAK 1212-8SH | ||
Series SiSHA04DN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.00215Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 52W | ||
Typical Gate Charge Qg @ Vgs 22.5nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20 V | ||
Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 150°C | ||
Length 3.3mm | ||
Height 0.93mm | ||
Width 3.3 mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
N-Channel 30 V (D-S) MOSFET.
TrenchFET ® Gen IV power MOSFET
Related links
- Vishay SiSHA04DN Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212-8SH SISHA04DN-T1-GE3
- Vishay TrenchFET P-Channel MOSFET -20 V Enhancement, 8-Pin PowerPAK 1212-8SH SISH521EDN-T1-GE3
- Vishay TrenchFET N-Channel MOSFET 30 V, 8-Pin PowerPAK 1212-8SH SiSH536DN-T1-GE3
- Vishay SiSS76LDN Type N-Channel MOSFET 70 V Enhancement, 8-Pin PowerPAK 1212
- Vishay SiSHA10DN Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212
- Vishay ThunderFET Type N-Channel MOSFET 80 V Enhancement, 8-Pin PowerPAK 1212
- Vishay SiSS60DN Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK 1212
