onsemi NTMTS0D6N04CL Type N-Channel MOSFET, 554.5 A, 40 V Enhancement, 8-Pin DFN NTMTS0D6N04CLTXG

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 2 units)*

$12.98

(exc. GST)

$14.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 748$6.49$12.98
750 - 1498$6.33$12.66
1500 +$6.235$12.47

*price indicative

Packaging Options:
RS Stock No.:
186-1352
Mfr. Part No.:
NTMTS0D6N04CLTXG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

554.5A

Maximum Drain Source Voltage Vds

40V

Series

NTMTS0D6N04CL

Package Type

DFN

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

660μΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

126nC

Maximum Gate Source Voltage Vgs

20 V

Maximum Power Dissipation Pd

245.4W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Width

8 mm

Standards/Approvals

No

Length

8.1mm

Height

1.15mm

Automotive Standard

No

Non Compliant

Small Footprint (8x8 mm) for Compact Design

Low RDS(on) to Minimize Conduction Losses

Low QG and Capacitance to Minimize Driver Losses

These Devices are Pb−Free, Halogen Free/BFR Free

Typical Applications

Power Tools, Battery Operated Vacuums

UAV/Drones, Material Handling

BMS/Storage, Home Automation

Related links