onsemi NTMTS001N06CL Type N-Channel MOSFET, 398.2 A, 60 V Enhancement, 8-Pin DFN
- RS Stock No.:
- 186-1275
- Mfr. Part No.:
- NTMTS001N06CLTXG
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$8,073.00
(exc. GST)
$8,880.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $2.691 | $8,073.00 |
| 6000 - 9000 | $2.624 | $7,872.00 |
| 12000 + | $2.583 | $7,749.00 |
*price indicative
- RS Stock No.:
- 186-1275
- Mfr. Part No.:
- NTMTS001N06CLTXG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 398.2A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | NTMTS001N06CL | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.05mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 5W | |
| Typical Gate Charge Qg @ Vgs | 165nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.15mm | |
| Length | 8.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 398.2A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series NTMTS001N06CL | ||
Package Type DFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.05mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 5W | ||
Typical Gate Charge Qg @ Vgs 165nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 1.15mm | ||
Length 8.1mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Non Compliant
Small Footprint (8x8 mm) for Compact Design
Low RDS(on) to Minimize Conduction Losses
Low QG and Capacitance to Minimize Driver Losses
Power 88 Package, Industry Standard
These Devices are Pb−Free, Halogen Free/BFR Free
Related links
- onsemi NTMTS001N06CL Type N-Channel MOSFET 60 V Enhancement, 8-Pin DFN NTMTS001N06CLTXG
- onsemi Dual 2 Type N-Channel Power MOSFET 80 V Enhancement, 8-Pin DFN
- onsemi Type N-Channel MOSFET 40 V Enhancement, 8-Pin DFN
- onsemi Type N-Channel MOSFET 80 V Enhancement, 8-Pin DFN
- onsemi Dual NVMFD5C680NL 2 Type N-Channel MOSFET 60 V Enhancement, 8-Pin DFN
- onsemi FDWS Type N-Channel MOSFET 100 V Enhancement, 8-Pin DFN
- onsemi Type N-Channel MOSFET 40 V Enhancement, 8-Pin DFN
- onsemi Type N-Channel MOSFET 40 V Enhancement, 8-Pin DFN
