onsemi Type N-Channel MOSFET Enhancement, 8-Pin DFNW-8 NVMTS0D7N04CTXG
- RS Stock No.:
- 185-8160
- Mfr. Part No.:
- NVMTS0D7N04CTXG
- Brand:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 185-8160
- Mfr. Part No.:
- NVMTS0D7N04CTXG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Channel Mode | Enhancement | |
| Pin Count | 8 | |
| Package Type | DFNW-8 | |
| Automotive Standard | AEC-Q101 | |
| Height | 1.15 mm | |
| Length | 8.1 mm | |
| Maximum Operating Temperature | 175 °C | |
| Minimum Operating Temperature | 55 °C | |
| Width | 8 mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Channel Mode Enhancement | ||
Pin Count 8 | ||
Package Type DFNW-8 | ||
Automotive Standard AEC-Q101 | ||
Height 1.15 mm | ||
Length 8.1 mm | ||
Maximum Operating Temperature 175 °C | ||
Minimum Operating Temperature 55 °C | ||
Width 8 mm | ||
Non Compliant
- COO (Country of Origin):
- PH
Automotive Power MOSFET in a 8x8mm flat lead package designed for Compact and efficient designs and including high thermal performance. Wettable Flank Option available for Enhanced Optical Inspection. MOSFET and PPAP capable suitable for automotive applications.
Small Footprint (8x8 mm)
Low RDS(on)
Low QG and Capacitance
Wettable Flank Option
PPAP Capable
Compact Design
Minimize Conduction Losses
Minimize Driver Losses
Enhanced Optical Inspection
Applications
Reverser Battery protection
Switching power supplies
Power switches (High Side Driver, Low Side Driver, H-Bridges etc.)
End Products
Motor Control – EPS, Wipers, Fans, Seats, etc.
Load Switch – ECU, Chassis, Body
Related links
- onsemi Type N-Channel MOSFET Enhancement, 8-Pin DFNW-8 NVMTS0D7N04CTXG
- onsemi Type N-Channel MOSFET 40 V Enhancement, 8-Pin WDFN
- onsemi Type N-Channel MOSFET 40 V Enhancement, 8-Pin DFN
- onsemi Type N-Channel MOSFET 80 V Enhancement, 8-Pin DFN
- onsemi Type N-Channel MOSFET 40 V Enhancement, 8-Pin DFN
- onsemi Type N-Channel MOSFET 40 V Enhancement, 8-Pin WDFN
- onsemi Type N-Channel MOSFET 40 V Enhancement, 8-Pin DFN
- onsemi Type N-Channel MOSFET 60 V Enhancement, 8-Pin PQFN
