N-Channel MOSFET, 558 A, 40 V, 8-Pin DFNW onsemi NVMTS0D4N04CTXG
- RS Stock No.:
- 185-8158
- Mfr. Part No.:
- NVMTS0D4N04CTXG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 185-8158
- Mfr. Part No.:
- NVMTS0D4N04CTXG
- Brand:
- ON Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 558 A | |
| Maximum Drain Source Voltage | 40 V | |
| Package Type | DFNW | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 450 μΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 244 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±20 V | |
| Maximum Operating Temperature | +175 °C | |
| Width | 8mm | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 251 nC @ 10 V | |
| Length | 8.1mm | |
| Automotive Standard | AEC-Q101 | |
| Minimum Operating Temperature | -55 °C | |
| Forward Diode Voltage | 1.2V | |
| Height | 1.15mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Channel Type N | ||
Maximum Continuous Drain Current 558 A | ||
Maximum Drain Source Voltage 40 V | ||
Package Type DFNW | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 450 μΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 244 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±20 V | ||
Maximum Operating Temperature +175 °C | ||
Width 8mm | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 251 nC @ 10 V | ||
Length 8.1mm | ||
Automotive Standard AEC-Q101 | ||
Minimum Operating Temperature -55 °C | ||
Forward Diode Voltage 1.2V | ||
Height 1.15mm | ||
Non Compliant
- COO (Country of Origin):
- PH
Automotive Power MOSFET in a 8x8mm flat lead package designed for compact and efficient designs and including high thermal performance. Wettable Flank Option available for Enhanced Optical Inspection. MOSFET and PPAP capable suitable for automotive applications.
Small Footprint (8x8 mm)
Low RDS(on)
Low QG and Capacitance
Wettable Flank Option
PPAP Capable
Compact Design
Minimize Conduction Losses
Minimize Driver Losses
Enhanced Optical Inspection
Applications
Reverser Battery protection
Switching power supplies
Power switches (High Side Driver, Low Side Driver, H-Bridges etc.)
End Products
Motor Control – EPS, Wipers, Fans, Seats, etc.
Load Switch – ECU, Chassis, Body
Low RDS(on)
Low QG and Capacitance
Wettable Flank Option
PPAP Capable
Compact Design
Minimize Conduction Losses
Minimize Driver Losses
Enhanced Optical Inspection
Applications
Reverser Battery protection
Switching power supplies
Power switches (High Side Driver, Low Side Driver, H-Bridges etc.)
End Products
Motor Control – EPS, Wipers, Fans, Seats, etc.
Load Switch – ECU, Chassis, Body
