onsemi Single N-Channel N-Channel JFET, 50 mA, 15 V, 5-Pin MCPH NSVJ5908DSG5T1G
- RS Stock No.:
- 185-8132
- Mfr. Part No.:
- NSVJ5908DSG5T1G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,704.00
(exc. GST)
$1,875.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.568 | $1,704.00 | - |
| 6000 - 9000 | $0.554 | $1,662.00 | 2% |
| 12000 + | $0.546 | $1,638.00 | 3% |
*price indicative
- RS Stock No.:
- 185-8132
- Mfr. Part No.:
- NSVJ5908DSG5T1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | N-Channel JFET | |
| Maximum Continuous Drain Current Id | 50mA | |
| Maximum Drain Source Voltage Vds | 15V | |
| Package Type | MCPH | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Single | |
| Length | 2mm | |
| Standards/Approvals | Pb-Free, RoHS | |
| Width | 1.6mm | |
| Height | 830μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type N-Channel JFET | ||
Maximum Continuous Drain Current Id 50mA | ||
Maximum Drain Source Voltage Vds 15V | ||
Package Type MCPH | ||
Mount Type Surface | ||
Pin Count 5 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Single | ||
Length 2mm | ||
Standards/Approvals Pb-Free, RoHS | ||
Width 1.6mm | ||
Height 830μm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Automotive JFET designed for compact and efficient designs and including high gain performance. JFET and PPAP capable suitable for automotive applications.
Composite type with 2 JFET contained
Large forward transfer admittance | yfs | and low noise figure NF
The NSVJ5908DSG5 is formed with two chips, being equivalent to the NSVJ3557SA3, placed in MCPH5 package.
Pb-Free, Halogen Free
PPAP capable
High power dissipation
Realize low distortion
Enabling the reception of radio waves in the small
Improving the mounting efficiency greatly.
Environmental Consideration
Suitable for automotive application.
Enabled for use under high temperature
Applications
AM Tuner RF Amplifier
Low Noise Amplifier
End Products
Car Tuner
Automotive Antenna
Related links
- onsemi Single Type N-Channel N-Channel JFET 15 V, 5-Pin MCPH NSVJ5908DSG5T1G
- onsemi 15 V 16 to 32 mA, 3-Pin CP
- onsemi 15 V 20 mA, 3-Pin SOT-23
- onsemi 15 V 14.5 to 24 mA, 3-Pin CP
- onsemi 15 V 10 to 20 mA, 3-Pin CP
- onsemi 15 V 10 to 17 mA, 3-Pin CP
- onsemi 30 V 5 to 30 mA, 3-Pin SOT-23
- onsemi 15 V -2 to -15 mA, 3-Pin SOT-23
