ROHM RSH065N06 N-Channel MOSFET, 6.5 A, 60 V, 8-Pin SOP RSH065N06GZETB

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
183-5561
Mfr. Part No.:
RSH065N06GZETB
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

6.5 A

Maximum Drain Source Voltage

60 V

Series

RSH065N06

Package Type

SOP

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

48 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2 W

Transistor Configuration

Single

Maximum Gate Source Voltage

20 V

Typical Gate Charge @ Vgs

11 nC @ 5 V

Length

5mm

Maximum Operating Temperature

150 °C

Width

3.9mm

Number of Elements per Chip

1

Forward Diode Voltage

1.2V

Height

1.75mm

COO (Country of Origin):
JP
Power MOSFETs are made as low ON-resistance devices by the micro-processing technologies useful for wide range of applications. Broad lineup covering compact types, high-power types and complex types to meet various needs in the market.

4V-drive type
Nch Middle-power MOSFET
Fast Switching Speed
Small Surface Mount Package
Pb Free

Related links