DiodesZetex DMTH6016LK3 Type N-Channel MOSFET, 46.9 A, 60 V Enhancement, 4-Pin TO-252
- RS Stock No.:
- 182-6943
- Mfr. Part No.:
- DMTH6016LK3-13
- Brand:
- DiodesZetex
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 2500 units)*
$967.50
(exc. GST)
$1,065.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $0.387 | $967.50 |
| 5000 - 7500 | $0.378 | $945.00 |
| 10000 + | $0.372 | $930.00 |
*price indicative
- RS Stock No.:
- 182-6943
- Mfr. Part No.:
- DMTH6016LK3-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 46.9A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | DMTH6016LK3 | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 24mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 17nC | |
| Maximum Power Dissipation Pd | 60W | |
| Maximum Gate Source Voltage Vgs | 20 V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 2.26mm | |
| Length | 6.7mm | |
| Width | 6.2 mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 46.9A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series DMTH6016LK3 | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 24mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 17nC | ||
Maximum Power Dissipation Pd 60W | ||
Maximum Gate Source Voltage Vgs 20 V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 2.26mm | ||
Length 6.7mm | ||
Width 6.2 mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
This new generation MOSFET is designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Rated to +175°C – Ideal for High Ambient Temperature
Environments
Low RDS(ON) – Ensures On State Losses Are Minimized
Excellent Qgd x RDS(ON) Product (FOM)
Lead-free finish
Halogen and Antimony Free. Green Device.
Power Management Functions
DC-DC Converters
Backlighting
Related links
- DiodesZetex DMTH6016LK3 Type N-Channel MOSFET 60 V Enhancement, 4-Pin TO-252 DMTH6016LK3-13
- DiodesZetex DMN Type N-Channel MOSFET 30 V Enhancement, 4-Pin TO-252
- DiodesZetex DMT Type N-Channel MOSFET 100 V Enhancement, 4-Pin TO-252
- DiodesZetex DMT Type N-Channel MOSFET 100 V Enhancement, 4-Pin TO-252
- DiodesZetex DMT Type N-Channel MOSFET 100 V Enhancement, 4-Pin TO-252 DMTH10H025SK3-13
- DiodesZetex DMN Type N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
- DiodesZetex DMN Type N-Channel MOSFET 30 V Enhancement, 4-Pin SOT-223
- DiodesZetex DMN6040SE Type N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
