Vishay Single E N-Channel MOSFET, 21 A, 600 V TO-220 SIHA22N60E-E3
- RS Stock No.:
- 180-7900
- Mfr. Part No.:
- SIHA22N60E-E3
- Brand:
- Vishay
This image is representative of the product range
Add 14 more to save $2.80
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$16.05
(exc. GST)
$17.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 21 July 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 12 | $8.025 | $16.05 | - |
| 14 - 24 | $7.825 | $15.65 | $2.80 |
| 26 + | $7.705 | $15.41 | $8.32 |
*price indicative
- RS Stock No.:
- 180-7900
- Mfr. Part No.:
- SIHA22N60E-E3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 21A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-220 | |
| Series | E | |
| Maximum Drain Source Resistance Rds | 0.18Ω | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Typical Gate Charge Qg @ Vgs | 86nC | |
| Maximum Power Dissipation Pd | 35W | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Single | |
| Length | 13.8mm | |
| Width | 10.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 21A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-220 | ||
Series E | ||
Maximum Drain Source Resistance Rds 0.18Ω | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 30V | ||
Typical Gate Charge Qg @ Vgs 86nC | ||
Maximum Power Dissipation Pd 35W | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Single | ||
Length 13.8mm | ||
Width 10.3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Vishay Single E Type N-Channel MOSFET 600 V TO-220
- Vishay Single E Type N-Channel MOSFET 650 V TO-247AC
- Vishay Single E Type N-Channel MOSFET 650 V TO-247AC SIHG47N65E-GE3
- Vishay Single E 1 Type N-Channel Power MOSFET 500 V, 3-Pin TO-220AB
- Vishay Single EF 1 Type N-Channel Power MOSFET 600 V, 3-Pin TO-220AB
- Vishay Single EF 1 Type N-Channel Power MOSFET 600 V, 3-Pin TO-220AB SIHP21N60EF-GE3
- Vishay E Type N-Channel MOSFET 850 V Enhancement, 3-Pin TO-247 SIHG24N80AE-GE3
- Vishay E Type N-Channel MOSFET 850 V Enhancement, 3-Pin TO-247
