Vishay TrenchFET Type P-Channel MOSFET, 5 A, 30 V Enhancement, 3-Pin SOT-23 SI2347DS-T1-GE3

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
180-7273
Mfr. Part No.:
SI2347DS-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

5A

Maximum Drain Source Voltage Vds

30V

Package Type

SOT-23

Series

TrenchFET

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

42mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

14.5nC

Maximum Power Dissipation Pd

1.1W

Forward Voltage Vf

-1.2V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

2.64mm

Length

3.04mm

Height

1.12mm

Automotive Standard

No

COO (Country of Origin):
CN

Vishay MOSFET


The Vishay surface mount P-channel MOSFET is a new age product with a drain-source voltage of 30V and a maximum gate-source voltage of 20V. It has drain-source resistance of 42mohm at a gate-source voltage of 10V. It has a maximum power rating of 1.7W and continuous drain current of 5A. The minimum and a maximum driving voltage for this transistor are 4.5V and 10V respectively. The MOSFET has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.

Features and Benefits


• Halogen free

• Lead (Pb) free

• Operating temperature ranges between -55°C and 150°C

• TrenchFET power MOSFET

Applications


• DC/DC converter

• Load switch

• Notebook adaptor switch

• Power management

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

• Rg tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy