Infineon HEXFET N-Channel MOSFET, 84 A, 60 V Enhancement, 3-Pin TO-220 IRF1010EPBF
- RS Stock No.:
- 178-1449
- Mfr. Part No.:
- IRF1010EPBF
- Brand:
- Infineon
This image is representative of the product range
Add 250 more to save $40.25
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$80.35
(exc. GST)
$88.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 700 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | $1.607 | $80.35 | - |
| 250 + | $1.446 | $72.30 | $40.25 |
*price indicative
- RS Stock No.:
- 178-1449
- Mfr. Part No.:
- IRF1010EPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 84A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-220 | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 12mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 130nC | |
| Maximum Power Dissipation Pd | 200W | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 175°C | |
| Height | 8.77mm | |
| Length | 10.54mm | |
| Width | 4.69mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 84A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-220 | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 12mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 130nC | ||
Maximum Power Dissipation Pd 200W | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 175°C | ||
Height 8.77mm | ||
Length 10.54mm | ||
Width 4.69mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Infineon HEXFET Series MOSFET, 84A Maximum Continuous Drain Current, 200W Maximum Power Dissipation - IRF1010EPBF
Features & Benefits
Applications
What are the thermal resistance values for this product?
Can it operate safely in environments with high temperatures?
What type of current can it handle at high temperatures?
How does the gate charge affect its performance?
N-Channel Power MOSFET 60V to 80V, Infineon
MOSFET Transistors, Infineon
Related links
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 IRF1010EZPBF
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 IRF1010ESTRLPBF
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
- Infineon OptiMOS FD Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263
- Infineon OptiMOS FD Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263 IPB117N20NFDATMA1
- STMicroelectronics MDmesh M5 Type N-Channel MOSFET 710 V Enhancement, 3-Pin TO-247
- STMicroelectronics MDmesh M5 Type N-Channel MOSFET 710 V Enhancement, 3-Pin TO-247 STW88N65M5
