Vishay IRFBE N-Channel Power MOSFET, 1.7 A, 900 V Enhancement, 3-Pin TO-220AB IRFBF20PBF
- RS Stock No.:
- 178-0843
- Mfr. Part No.:
- IRFBF20PBF
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 178-0843
- Mfr. Part No.:
- IRFBF20PBF
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 1.7A | |
| Maximum Drain Source Voltage Vds | 900V | |
| Package Type | TO-220AB | |
| Series | IRFBE | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 8Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 54W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 38nC | |
| Forward Voltage Vf | 1.5V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.41mm | |
| Width | 4.7mm | |
| Standards/Approvals | RoHS 2002/95/EC | |
| Height | 9.01mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 1.7A | ||
Maximum Drain Source Voltage Vds 900V | ||
Package Type TO-220AB | ||
Series IRFBE | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 8Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 54W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 38nC | ||
Forward Voltage Vf 1.5V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Length 10.41mm | ||
Width 4.7mm | ||
Standards/Approvals RoHS 2002/95/EC | ||
Height 9.01mm | ||
Automotive Standard No | ||
N-Channel MOSFET, 600V to 1000V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay IRFBE Type N-Channel Power MOSFET 900 V Enhancement, 3-Pin TO-220AB
- Vishay IRFBE Type N-Channel Power MOSFET 900 V Enhancement, 3-Pin TO-220AB
- Vishay IRFBE Type N-Channel Power MOSFET 900 V Enhancement, 3-Pin TO-220AB IRFBF30PBF
- Vishay IRFBE Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
- Vishay IRFBE Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
- Vishay IRFBE Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 IRFBE20PBF
- Vishay IRFBE Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 IRFBE30PBF
- Infineon HEXFET Type N-Channel Power MOSFET 55 V Enhancement, 3-Pin TO-220AB
